+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6090

Click board; prototype board; Comp: TPS81256; DC/DC converter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6090

Alternative designations: BATTERY SOURCE CLICK

TME Symbol:
MIKROE-6090

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TPS81256
Interface
GPIO
Connection
2pin, mikroBUS connector, USB C socket
Kind of module
DC/DC converter
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6090
0 in TME stock
Net price for quantities from 1 pcs - 29.62 USDGross price for quantities from 1 pcs - 29.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.