+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6105

Click board; prototype board; Comp: TSL25853PM; lighting sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6105

Alternative designations: LIGHT 4 CLICK

TME Symbol:
MIKROE-6105

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TSL25853PM
Interface
I2C
Connection
mikroBUS connector
Kind of module
lighting sensor
Size
S
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight16 g
Certificates
EAN code8606032293452

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6105
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.