+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6114

Click board; prototype board; Comp: BM78; Bluetooth; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6114

Alternative designations: BM78 CLICK

TME Symbol:
MIKROE-6114

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BM78
Interface
UART
Connection
mikroBUS connector
Kind of module
Bluetooth
Size
L
development kits accessories features
ClickID
Bluetooth version
BLE
Supply voltage
  • 3.3V DC
Gross weight20.39 g
Certificates
EAN code8606032293650

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6114
1 in TME stock
Net price for quantities from 1 pcs - 44.74 USDGross price for quantities from 1 pcs - 44.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.