+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6161

Display: TFT; 5"; 840x480; Controller: SSD1963; SD,USB C

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6161

Alternative designations: MIKROMEDIA 5 FOR PIC32MZ RES FPI W FRAME

TME Symbol:
MIKROE-6161

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
840x480
Kind of controller
SSD1963
Microcontroller
PIC32MZ2048EFH144-250I/PL
Connection
SD, USB C
Touchpad
resistance
Gross weight1.2 kg
Certificates
EAN code8606032294770

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6161
0 in TME stock
Net price for quantities from 1 pcs - 352.81 USDGross price for quantities from 1 pcs - 352.81 USD
No. of pieces (Multiplicity: 1)