+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6162

Display: TFT; 5"; 800x480; Illumin: LED; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6162

Alternative designations: MIKROMEDIA 5 FOR PIC32MZ RESISTIVE

TME Symbol:
MIKROE-6162

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
No. of colours
16.7M
Kind of controller
SSD1963
Touchpad
resistance
Interface
  • Ethernet
  • SD
  • USB
  • WiFi
Gross weight1.2 kg
Certificates
EAN code8606032294855

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6162
0 in TME stock
Net price for quantities from 1 pcs - 352.81 USDGross price for quantities from 1 pcs - 352.81 USD
No. of pieces (Multiplicity: 1)