+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6179

Display: TFT; 5"; 800x480; Controller: SSD1963; uC: MK66FX1M0VLQ18

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6179

Alternative designations: MIKROMEDIA 5 FOR KINETIS RESISTIVE

TME Symbol:
MIKROE-6179

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
5"
Display resolution
800x480
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
MK66FX1M0VLQ18
Connection
Jack 3.5mm socket, microSD, power supply, RJ45, RTC battery, screw, solder pads, USB C socket, XH-2
Kit contents
base board
Components
CC3100, FXOS8700CQ, LAN8720A, LTR-329ALS-01, MCP1501, MCP9700A, MIC2253, MIC28511, MK66FX1M0VLQ18, nRF24L01+, SSD1963, SST26VF064B, TSOP6238, VS1053B
Touchpad
resistance
Interface
  • analog
  • CAN
  • Ethernet
  • GPIO
  • I2C
  • JTAG
  • RF
  • SDIO
  • SPI
  • SWD
  • UART
  • USB
  • WiFi
Programmers and development kits features
  • accelerometer
  • IrDA
  • light sensor
  • magnetometer
  • RTC
  • temperature sensor
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6179
0 in TME stock
Net price for quantities from 1 pcs - 355.32 USDGross price for quantities from 1 pcs - 355.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.