+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6181

Display: TFT; 3.5"; 320x240; Controller: SSD1963; base board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6181

Alternative designations: MIKROMEDIA 3 FOR KINETIS RESISTIVE

TME Symbol:
MIKROE-6181

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
MK64FN1M0VDC12
Connection
Jack 3.5mm socket, microSD, RTC battery, solder pads, USB C socket, XH-2
Kit contents
base board
Components
FXOS8700CQ, LTR-329ALS-01, MCP1501, MCP9700A, MCP16331, MIC2253, MK64FN1M0VDC12, SSD1963, SST26VF064B, VS1053B
Touchpad
resistance
Interface
  • analog
  • CAN
  • GPIO
  • I2C
  • JTAG
  • SDIO
  • SPI
  • SWD
  • UART
  • USB
Programmers and development kits features
  • accelerometer
  • lighting sensor
  • magnetometer
  • RTC
  • temperature sensor
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6181
0 in TME stock
Net price for quantities from 1 pcs - 264.54 USDGross price for quantities from 1 pcs - 264.54 USD
No. of pieces (Multiplicity: 1)