+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6212

Display: TFT; 4.3"; 480x272; Controller: SSD1963; base board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6212

Alternative designations: MIKROMEDIA 4 FOR KINETIS RESISTIVE

TME Symbol:
MIKROE-6212

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
MK66FX1M0VLQ18
Connection
Jack 3.5mm socket, microSD, RTC battery, screw terminal, solder pads, USB C socket, XH-2
Kit contents
base board
Components
FXOS8700CQ, LAN8720A, LTR-329ALS-01, MCP1501, MCP9700A, MCP16331, MIC2253, MK66FX1M0VLQ18, nRF24L01+, SSD1963, SST26VF064B, TSOP6238, VS1053B
Touchpad
resistance
Interface
  • analog
  • CAN
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • JTAG
  • RF
  • SDIO
  • SPI
  • SWD
  • UART
  • USB
Programmers and development kits features
  • accelerometer
  • IrDA
  • light sensor
  • magnetometer
  • RTC
  • temperature sensor
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6212
0 in TME stock
Net price for quantities from 1 pcs - 329.66 USDGross price for quantities from 1 pcs - 329.66 USD
No. of pieces (Multiplicity: 1)