+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6235

Multiadapter; prototype board; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6235

Alternative designations: CLICK SHIELD FOR ARDUINO DUE

TME Symbol:
MIKROE-6235

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Connection
mikroBUS Shuttle x2, mikroBUS socket x2, pin strips, USB C socket
Kit contents
prototype board
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight52.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6235
2 in TME stock
Net price for quantities from 1 pcs - 53.44 USDGross price for quantities from 1 pcs - 53.44 USD
No. of pieces (Multiplicity: 1)