+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6254

Click board; prototype board; Comp: TB67S589FTG; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6254

Alternative designations: STEPPER 24 CLICK

TME Symbol:
MIKROE-6254

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TB67S589FTG
Connection
mikroBUS connector, screw terminal
Kind of module
stepper motor driver
Size
L
development kits accessories features
ClickID
Interface
  • GPIO
  • I2C
  • PWM
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6254
2 in TME stock
Net price for quantities from 1 pcs - 44.30 USDGross price for quantities from 1 pcs - 44.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.