+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6272

Multiadapter; PIC18F56K42-I/PT; prototype board; 4kBRAM; 64MHz

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6272

Alternative designations: SIBRAIN FOR PIC18F56K42

TME Symbol:
MIKROE-6272

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
PIC18F56K42-I/PT
Connection
Hirose 2x168
Kit contents
prototype board
Memory
4kB RAM
Dimensions
121x105mm
Clock frequency
64MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates
EAN code8606032294725

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6272
0 in TME stock
Net price for quantities from 1 pcs - 63.80 USDGross price for quantities from 1 pcs - 63.80 USD
No. of pieces (Multiplicity: 1)