+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6285

Display: TFT; 3.5"; 320x240; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6285

Alternative designations: MIKROMEDIA 3 FOR PIC32MZ RES FPI + FRAME

TME Symbol:
MIKROE-6285

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Display features
mounting frame
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
PIC32MZ2048EFH100
Connection
2pin, Jack 3.5mm socket, microSD, mikroBUS Shuttle x2, USB C
Components
FXOS8700CQ, LTC3586, PIC32MZ2048EFH100, SSD1963, SST26VF064B, VS1053B
Touchpad
resistance
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6285
0 in TME stock
Net price for quantities from 1 pcs - 292.61 USDGross price for quantities from 1 pcs - 292.61 USD
No. of pieces (Multiplicity: 1)