+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6380

Click board; prototype board; Comp: LEXI-R10801D; 4G LTE


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6380

Alternative designations: 4G LTE 3 CLICK (FOR EUROPE)

TME Symbol:
MIKROE-6380

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LEXI-R10801D
Interface
UART
Connection
mikroBUS connector
Kind of module
4G LTE
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.17 g
Certificates
EAN code8606032295272

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6380
0 in TME stock
Net price for quantities from 1 pcs - 126.43 USDGross price for quantities from 1 pcs - 126.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.