+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6406

Click board; prototype board; Comp: DAC53701DSGRQ1; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6406

Alternative designations: DAC 19 CLICK

TME Symbol:
MIKROE-6406

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DAC53701DSGRQ1
Interface
I2C
Connection
mikroBUS connector
Kind of module
D/A converter
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.67 g
Certificates
EAN code8606032294916

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6406
1 in TME stock
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.