+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6409

Click board; PNT-SG3FS-TR; prototype board; GNSS; 3.3VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6409

Alternative designations: GNSS 21 CLICK

TME Symbol:
MIKROE-6409

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
PNT-SG3FS-TR
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
GNSS
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
Gross weight20 g
Certificates
EAN code8606032295098

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6409
0 in TME stock
Net price for quantities from 1 pcs - 63.41 USDGross price for quantities from 1 pcs - 63.41 USD
No. of pieces (Multiplicity: 1)