+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6420

Click board; ICM-40609; prototype board; 3.3VDC; Size: S

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6420

Alternative designations: 6DOF IMU 24 CLICK

TME Symbol:
MIKROE-6420

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
ICM-40609
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
accelerometer, gyroscope
Size
S
development kits accessories features
ClickID
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight16 g
Certificates
EAN code8606032295364

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6420
0 in TME stock
Net price for quantities from 1 pcs - 28.42 USDGross price for quantities from 1 pcs - 28.42 USD
No. of pieces (Multiplicity: 1)