+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6422

Click board; 114993120; prototype board; LoRa; 3.3VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6422

Alternative designations: LR 15 CLICK

TME Symbol:
MIKROE-6422

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
114993120
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
LoRa
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
Gross weight18.87 g
Certificates
EAN code8606032295081

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6422
0 in TME stock
Net price for quantities from 1 pcs - 53.05 USDGross price for quantities from 1 pcs - 53.05 USD
No. of pieces (Multiplicity: 1)