+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6429

Click board; prototype board; Comp: 2612011024000; Bluetooth


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6429

Alternative designations: PROTEUS-E CLICK

TME Symbol:
MIKROE-6429

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
2612011024000
Interface
UART
Connection
mikroBUS connector
Kind of module
Bluetooth
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates
EAN code8606032295074

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6429
0 in TME stock
Net price for quantities from 1 pcs - 65.66 USDGross price for quantities from 1 pcs - 65.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.