+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6449

Click board; prototype board; Comp: ACS37030LLZATR-065B3

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6449

Alternative designations: HALL CURRENT 21 CLICK

TME Symbol:
MIKROE-6449

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ACS37030LLZATR-065B3
Interface
SPI
Connection
mikroBUS connector
Kind of module
ammeter
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight28 g
Certificates
EAN code8606032294954

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6449
0 in TME stock
Net price for quantities from 1 pcs - 44.11 USDGross price for quantities from 1 pcs - 44.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.