+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6451

Click board; UM980; prototype board; GNSS,RTK; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6451

Alternative designations: GNSS RTK 5 CLICK

TME Symbol:
MIKROE-6451

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
UM980
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
GNSS, RTK
Size
L
development kits accessories features
ClickID
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23 g
Certificates
EAN code8606032295357

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6451
0 in TME stock
Net price for quantities from 1 pcs - 526.24 USDGross price for quantities from 1 pcs - 526.24 USD
No. of pieces (Multiplicity: 1)