+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6462

Click board; ATA6503T-4BW-VAO; prototype board; CAN controller

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6462

Alternative designations: ATA6503 CLICK

TME Symbol:
MIKROE-6462

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
ATA6503T-4BW-VAO
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
CAN controller
Size
L
development kits accessories features
ClickID
Interface
  • CAN
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26 g
Certificates
EAN code8606032295425

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6462
2 in TME stock
Net price for quantities from 1 pcs - 20.59 USDGross price for quantities from 1 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)