+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6465

Click board; VL53L8CHV0GC/1; prototype board; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6465

Alternative designations: LIGHTRANGER 12 CLICK

TME Symbol:
MIKROE-6465

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
VL53L8CHV0GC/1
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
optical range sensor
Size
M
development kits accessories features
ClickID
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.3 g
Certificates
EAN code8606032295463

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6465
0 in TME stock
Net price for quantities from 1 pcs - 34.15 USDGross price for quantities from 1 pcs - 34.15 USD
No. of pieces (Multiplicity: 1)