+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6489

Click board; 453-00221; prototype board; Bluetooth,WiFi; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6489

Alternative designations: VEDA SL917 CLICK (INTEGRATED ANTENNA)

TME Symbol:
MIKROE-6489

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
453-00221
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Bluetooth, WiFi
Size
L
development kits accessories features
ClickID
Interface
  • SPI
  • UART
  • USB
Supply voltage
  • 3.3V DC
Gross weight21 g
Certificates
EAN code8606032295210

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6489
2 in TME stock
Net price for quantities from 1 pcs - 44.10 USDGross price for quantities from 1 pcs - 44.10 USD
No. of pieces (Multiplicity: 1)