+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6490

Click board; SFH 7074; prototype board; heart rate sensor

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6490

Alternative designations: HEART RATE 13 CLICK

TME Symbol:
MIKROE-6490

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
SFH 7074
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
heart rate sensor
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight17 g
Certificates
EAN code8606032295517

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6490
0 in TME stock
Net price for quantities from 1 pcs - 57.56 USDGross price for quantities from 1 pcs - 57.56 USD
No. of pieces (Multiplicity: 1)