+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6491

Click board; XBRR-24Z8CM-J; prototype board; XBee; 3.3VDC; Size: M

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6491

Alternative designations: XBEE 4 CLICK

TME Symbol:
MIKROE-6491

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
XBRR-24Z8CM-J
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
XBee
Size
M
development kits accessories features
ClickID
Interface
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight17.3 g
Certificates
EAN code8606032295500

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6491
2 in TME stock
Net price for quantities from 1 pcs - 102.44 USDGross price for quantities from 1 pcs - 102.44 USD
No. of pieces (Multiplicity: 1)