+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6505

Click board; TB67H453FTG; prototype board; motor driver; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6505

Alternative designations: DC MOTOR 28 CLICK - FTG

TME Symbol:
MIKROE-6505

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
TB67H453FTG
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
motor driver
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • GPIO
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22 g
Certificates
EAN code8606032295845

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6505
0 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
No. of pieces (Multiplicity: 1)