+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6518

Click board; ISO6521DR; prototype board; 3.3VDC,5VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6518

Alternative designations: DIGI ISOLATOR 3 CLICK

TME Symbol:
MIKROE-6518

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
ISO6521DR
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
digital signal isolator
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.6 g
Certificates
EAN code8606032295869

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6518
0 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)