+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6547

Click board; VEML6046X00; prototype board; colour sensor; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6547

Alternative designations: MIKROE-6547

TME Symbol:
MIKROE-6547

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
VEML6046X00
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
colour sensor
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight17 g
Certificates
EAN code8606032296071

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6547
0 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
No. of pieces (Multiplicity: 1)