+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6561

Click board; DRV8452SPWPR; prototype board; 3.3VDC,5VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6561

Alternative designations: STEPPER 25 CLICK

TME Symbol:
MIKROE-6561

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
DRV8452SPWPR
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
stepper motor driver
Size
L
development kits accessories features
ClickID
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22 g
Certificates
EAN code8606032295883

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6561
0 in TME stock
Net price for quantities from 1 pcs - 56.84 USDGross price for quantities from 1 pcs - 56.84 USD
No. of pieces (Multiplicity: 1)