+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6572

Click board; SCH16T-K01-10; prototype board; 3.3VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6572

Alternative designations: MIKROE-6572

TME Symbol:
MIKROE-6572

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
SCH16T-K01-10
Interface
SPI
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
accelerometer, gyroscope
Size
L
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight19 g
Certificates
EAN code8606032296163

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6572
0 in TME stock
Net price for quantities from 1 pcs - 242.91 USDGross price for quantities from 1 pcs - 242.91 USD
No. of pieces (Multiplicity: 1)