+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6573

Click board; SHT40-BD1B-R2,STC31-C-R3; prototype board; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6573

Alternative designations: ENVIRONMENT 5 CLICK

TME Symbol:
MIKROE-6573

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
SHT40-BD1B-R2, STC31-C-R3
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
gas sensor, humidity sensor, temperature sensor
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight17.17 g
Certificates
EAN code8606032296002

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6573
1 in TME stock
Net price for quantities from 1 pcs - 155.83 USDGross price for quantities from 1 pcs - 155.83 USD
No. of pieces (Multiplicity: 1)