+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6579

Click board; MCP3221A5T-E/OT,MCP607-I/SN; prototype board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6579

Alternative designations: MIKROE-6579

TME Symbol:
MIKROE-6579

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
MCP607-I/SN, MCP3221A5T-E/OT
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
ammeter
Size
M
development kits accessories features
ClickID
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.85 g
Certificates
EAN code8606032296057

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6579
2 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
No. of pieces (Multiplicity: 1)