+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6580

Click board; LG290P03AAMD; prototype board; GNSS,RTK; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6580

Alternative designations: MIKROE-6580

TME Symbol:
MIKROE-6580

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
LG290P03AAMD
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
GNSS, RTK
Size
L
development kits accessories features
ClickID
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3.3V DC
Gross weight24 g
Certificates
EAN code8606032295890

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6580
0 in TME stock
Net price for quantities from 1 pcs - 278.89 USDGross price for quantities from 1 pcs - 278.89 USD
No. of pieces (Multiplicity: 1)