+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6592

Click board; BY25Q16ESUJG(R); prototype board; Flash memory

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6592

Alternative designations: FLASH 13 CLICK

TME Symbol:
MIKROE-6592

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
BY25Q16ESUJG(R)
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Flash memory
Size
M
development kits accessories features
ClickID ClickSnap
Interface
  • QSPI
  • SPI
Supply voltage
  • 3.3V DC
Gross weight17 g
Certificates
EAN code8606032295999

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6592
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)