+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6594

Click board; 2617011025000; prototype board; Bluetooth,WiFi

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6594

Alternative designations: STEPHANO-I CLICK

TME Symbol:
MIKROE-6594

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
2617011025000
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Bluetooth, WiFi
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight17.4 g
Certificates
EAN code8606032296156

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6594
2 in TME stock
Net price for quantities from 1 pcs - 42.15 USDGross price for quantities from 1 pcs - 42.15 USD
No. of pieces (Multiplicity: 1)