+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6597

Click board; CD4060BPWR; prototype board; TDS; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6597

Alternative designations: TDS CLICK

TME Symbol:
MIKROE-6597

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
CD4060BPWR
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
TDS
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19 g
Certificates
EAN code8606032296224

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6597
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.50 USDGross price for quantities from 1 pcs - 24.50 USD