+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6611

Click board; 2609011081000; prototype board; RF; 3.3VDC; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6611

Alternative designations: MIKROE-6611

TME Symbol:
MIKROE-6611

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
2609011081000
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
RF
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight21 g
Certificates
EAN code8606032296354

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6611
0 in TME stock
Net price for quantities from 1 pcs - 126.42 USDGross price for quantities from 1 pcs - 126.42 USD
No. of pieces (Multiplicity: 1)