+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6632

Click board; ACS37041KLHBLT-10B3; prototype board; Hall sensor

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6632

Alternative designations: HALL CURRENT 22 CLICK

TME Symbol:
MIKROE-6632

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
ACS37041KLHBLT-10B3
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Hall sensor
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
Gross weight28 g
Certificates
EAN code8606032296149

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6632
0 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
No. of pieces (Multiplicity: 1)