+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6645

Click board; IQS323; prototype board; capacitive keypad; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6645

Alternative designations: CAP SLIDER 3 CLICK

TME Symbol:
MIKROE-6645

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
IQS323
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
capacitive keypad
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6645
0 in TME stock
Net price for quantities from 1 pcs - 23.82 USDGross price for quantities from 1 pcs - 23.82 USD
No. of pieces (Multiplicity: 1)