+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6655

Click board; THB001P; prototype board; joystick; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6655

Alternative designations: THUMBSTICK 2 CLICK

TME Symbol:
MIKROE-6655

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
THB001P
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
joystick
Size
S
development kits accessories features
ClickID
Interface
  • PWM
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6655
0 in TME stock
Net price for quantities from 1 pcs - 50.97 USDGross price for quantities from 1 pcs - 50.97 USD
No. of pieces (Multiplicity: 1)