+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6669

Click board; IS31FL3733; prototype board; LED matrix; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6669

Alternative designations: 16X12 R CLICK

TME Symbol:
MIKROE-6669

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
IS31FL3733
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
LED matrix
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6669
0 in TME stock
Net price for quantities from 1 pcs - 73.17 USDGross price for quantities from 1 pcs - 73.17 USD
No. of pieces (Multiplicity: 1)