+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6704

Click board; FS102A-0000-3000-G; prototype board; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6704

Alternative designations: MIKROE-6704

TME Symbol:
MIKROE-6704

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
FS102A-0000-3000-G
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
press force measure
Size
M
development kits accessories features
ClickID ClickSnap
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18 g
Certificates
EAN code8606032296712

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6704
0 in TME stock
Net price for quantities from 1 pcs - 77.42 USDGross price for quantities from 1 pcs - 77.42 USD
No. of pieces (Multiplicity: 1)