+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6750

Display: TFT; 1.95"; 240x282; 34.3x42.02x1.5mm; 450cd/m2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6750

Alternative designations: LCD IPS 1.95” DISPLAY

TME Symbol:
MIKROE-6750

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
1.95"
Display resolution
240x282
Dimensions
34.3x42.02x1.5mm
Luminosity
450cd/m2
Backlight colour
white
Kind of controller
GC3907
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays MIKROE,
*
MIKROE-6750
2 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.