+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6773

Click board; prototype board; Comp: TCS34488M OLGA8 LF T&RDP


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6773

Alternative designations: COLOR 21 CLICK

TME Symbol:
MIKROE-6773

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TCS34488M OLGA8 LF T&RDP
Interface
I2C
Connection
mikroBUS connector
Kind of module
colour sensor
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 1.8V DC
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6773
0 in TME stock
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.