+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6787

Click board; FPC2530; prototype board; fingerprint reader

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6787

Alternative designations: FINGERPRINT 5 CLICK

TME Symbol:
MIKROE-6787

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
FPC2530
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
fingerprint reader
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6787
0 in TME stock
Net price for quantities from 1 pcs - 97.02 USDGross price for quantities from 1 pcs - 97.02 USD
No. of pieces (Multiplicity: 1)