+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6789

Click board; prototype board; Comp: SC18IS604PWJ; converter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6789

Alternative designations: SPI TO I2C CLICK

TME Symbol:
MIKROE-6789

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SC18IS604PWJ
Connection
mikroBUS connector
Kind of module
converter
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • GPIO
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6789
0 in TME stock
Net price for quantities from 1 pcs - 26.47 USDGross price for quantities from 1 pcs - 26.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.