+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6793

Click board; prototype board; Comp: MCOT128032CY; OLED; 3.3VDC

NEW

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6793

Alternative designations: OLED W 2 CLICK

TME Symbol:
MIKROE-6793

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCOT128032CY
Interface
SPI
Connection
mikroBUS connector
Kind of module
OLED
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6793
0 in TME stock
Net price for quantities from 1 pcs - 76.48 USDGross price for quantities from 1 pcs - 76.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.