+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6824

Click board; prototype board; Comp: TPS-040MY-CA1N-00-T


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6824

Alternative designations: TPS PRESSURE CLICK - 040MY

TME Symbol:
MIKROE-6824

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TPS-040MY-CA1N-00-T
Connection
mikroBUS connector
Kind of module
pressure sensor
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • I3C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18 g
Certificates
EAN code8606032299607

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6824
0 in TME stock
Net price for quantities from 1 pcs - 64.36 USDGross price for quantities from 1 pcs - 64.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.