+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6888

Click board; prototype board; Comp: A1333; 3.3VDC,5VDC

NEW

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6888

Alternative designations: ANGLE 11 CLICK

TME Symbol:
MIKROE-6888

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
A1333
Connection
mikroBUS connector
Kind of module
magnetic field sensor, position sensor, speed sensor
Size
M
development kits accessories features
ClickID
Interface
  • PWM
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6888
0 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.