+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-779

RFiD Card; 125kHz; white

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-779

Alternative designations: RFID CARD 125KHZ - TAG

TME Symbol:
MIKROE-779

Specification

Manufacturer
MIKROE
Type of accessories for development kits
RFiD Card
Clock frequency
125kHz
Colour
white
Gross weight10.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-779
34 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)